+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2643101902

Ferrite: sleeve; 43; -55÷90°C; 28.5x13.8x28.6mm; 204Ω; 100MHz


Manufacturer: FAIR-RITE

Manufacturer part number:
2643101902
TME Symbol:
2643101902

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
28.5x13.8x28.6mm
Impedance
204Ω
Test frequency
100MHz
Gross weight68.05 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643101902
408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.62 USDGross price for quantities from 25 pcs - 2.62 USD
Net price for quantities from 40 pcs - 2.56 USDGross price for quantities from 40 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 85 pcs - 2.45 USDGross price for quantities from 85 pcs - 2.45 USD
Packaging method by the manufacturer:
Tray = 53 pcsCardboard = 212 pcs