+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643102402

Ferrite: sleeve; 43; -55÷90°C; 25.9x12.8x21.3mm; 157Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643102402
TME Symbol:
2643102402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
25.9x12.8x21.3mm
Impedance
157Ω
Test frequency
100MHz
Gross weight41 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643102402
0 in TME stock
Net price for quantities from 576 pcs - 1.60 USDGross price for quantities from 576 pcs - 1.60 USD
No. of pieces (Multiplicity: 576)