+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643167851

Core: ferrite; for flat cable; 43; -55÷125°C; 100MHz; 152Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2643167851
TME Symbol:
2643167851

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
for flat cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
152Ω
Gross weight77.41 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2643167851
207 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 36 pcs - 2.49 USDGross price for quantities from 36 pcs - 2.49 USD
Net price for quantities from 72 pcs - 2.35 USDGross price for quantities from 72 pcs - 2.35 USD
Packaging method by the manufacturer:Tray = 36 pcsCardboard = 108 pcs