+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643251002

Ferrite: sleeve; 43; -55÷90°C; 39.1x16.75x22.2mm; 228Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643251002
TME Symbol:
2643251002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
39.1x16.75x22.2mm
Impedance
228Ω
Test frequency
100MHz
Gross weight104 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643251002
0 in TME stock
Net price for quantities from 216 pcs - 4.95 USDGross price for quantities from 216 pcs - 4.95 USD
No. of pieces (Multiplicity: 216)
Minimum order quantity: 216.
Multiplicity: 216.