+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643300101

Ferrite: sleeve; 43; -55÷90°C; 7.6x2.375x15.1mm; 201Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643300101
TME Symbol:
2643300101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
7.6x2.375x15.1mm
Impedance
201Ω
Test frequency
100MHz
Gross weight2.1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643300101
0 in TME stock
Net price for quantities from 4320 pcs - 0.18 USDGross price for quantities from 4320 pcs - 0.18 USD
No. of pieces (Multiplicity: 4 320)
Minimum order quantity: 4 320.
Multiplicity: 4 320.