+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643480002

Ferrite: sleeve; 43; -55÷90°C; 12.3x4.95x25.4mm; 213Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643480002
TME Symbol:
2643480002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
12.3x4.95x25.4mm
Impedance
213Ω
Test frequency
100MHz
Gross weight12.26 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643480002
1504 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 75 pcs - 0.81 USDGross price for quantities from 75 pcs - 0.81 USD
Net price for quantities from 150 pcs - 0.73 USDGross price for quantities from 150 pcs - 0.73 USD
Net price for quantities from 226 pcs - 0.65 USDGross price for quantities from 226 pcs - 0.65 USD
Net price for quantities from 301 pcs - 0.57 USDGross price for quantities from 301 pcs - 0.57 USD
Net price for quantities from 376 pcs - 0.54 USDGross price for quantities from 376 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs