+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643540302

Ferrite: sleeve; 43; -55÷90°C; 14.3x7.1x15.25mm; 115Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643540302
TME Symbol:
2643540302

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
14.3x7.1x15.25mm
Impedance
115Ω
Test frequency
100MHz
Gross weight8.9 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643540302
0 in TME stock
Net price for quantities from 2208 pcs - 0.51 USDGross price for quantities from 2208 pcs - 0.51 USD
No. of pieces (Multiplicity: 2 208)