+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643540402

Ferrite: sleeve; 43; -55÷90°C; 14.3x7.25x28.6mm; 225Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643540402
TME Symbol:
2643540402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
14.3x7.25x28.6mm
Impedance
225Ω
Test frequency
100MHz
Gross weight16.45 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643540402
1128 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 75 pcs - 0.98 USDGross price for quantities from 75 pcs - 0.98 USD
Net price for quantities from 150 pcs - 0.88 USDGross price for quantities from 150 pcs - 0.88 USD
Net price for quantities from 226 pcs - 0.78 USDGross price for quantities from 226 pcs - 0.78 USD
Net price for quantities from 301 pcs - 0.68 USDGross price for quantities from 301 pcs - 0.68 USD
Net price for quantities from 376 pcs - 0.65 USDGross price for quantities from 376 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs