+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643625002

Ferrite: sleeve; 43; -55÷90°C; 16.2x7.9x14.3mm; 99Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643625002
TME Symbol:
2643625002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
16.2x7.9x14.3mm
Impedance
99Ω
Test frequency
100MHz
Gross weight10.04 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643625002
1676 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 113 pcs - 0.61 USDGross price for quantities from 113 pcs - 0.61 USD
Net price for quantities from 226 pcs - 0.55 USDGross price for quantities from 226 pcs - 0.55 USD
Net price for quantities from 338 pcs - 0.49 USDGross price for quantities from 338 pcs - 0.49 USD
Net price for quantities from 451 pcs - 0.43 USDGross price for quantities from 451 pcs - 0.43 USD
Net price for quantities from 564 pcs - 0.40 USDGross price for quantities from 564 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 94 pcsCardboard = 564 pcs