+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643625202

Ferrite: sleeve; 43; -55÷90°C; 15.9x7.9x50.8mm; 361Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643625202
TME Symbol:
2643625202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
15.9x7.9x50.8mm
Impedance
361Ω
Test frequency
100MHz
Gross weight36 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643625202
0 in TME stock
Net price for quantities from 752 pcs - 1.10 USDGross price for quantities from 752 pcs - 1.10 USD
No. of pieces (Multiplicity: 752)