+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643625902

Ferrite: sleeve; 43; -55÷90°C; 50.8x25.4x28.7mm; 224Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643625902
TME Symbol:
2643625902

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
50.8x25.4x28.7mm
Impedance
224Ω
Test frequency
100MHz
Gross weight215 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643625902
0 in TME stock
Net price for quantities from 132 pcs - 7.21 USDGross price for quantities from 132 pcs - 7.21 USD
No. of pieces (Multiplicity: 132)