+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643626202

Ferrite: sleeve; 43; -55÷90°C; 50.8x25.4x38.1mm; 308Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643626202
TME Symbol:
2643626202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
50.8x25.4x38.1mm
Impedance
308Ω
Test frequency
100MHz
Gross weight285 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643626202
0 in TME stock
Net price for quantities from 96 pcs - 9.73 USDGross price for quantities from 96 pcs - 9.73 USD
No. of pieces (Multiplicity: 96)