+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643626302

Ferrite: sleeve; 43; -55÷90°C; 18.7x10.15x14.65mm; 87Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643626302
TME Symbol:
2643626302

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
18.7x10.15x14.65mm
Impedance
87Ω
Test frequency
100MHz
Gross weight12.79 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643626302
1692 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 113 pcs - 0.76 USDGross price for quantities from 113 pcs - 0.76 USD
Net price for quantities from 226 pcs - 0.68 USDGross price for quantities from 226 pcs - 0.68 USD
Net price for quantities from 338 pcs - 0.61 USDGross price for quantities from 338 pcs - 0.61 USD
Net price for quantities from 451 pcs - 0.53 USDGross price for quantities from 451 pcs - 0.53 USD
Net price for quantities from 564 pcs - 0.50 USDGross price for quantities from 564 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 564 pcs