+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643626402

Ferrite: sleeve; 43; -55÷90°C; 18.7x10.15x28.6mm; 180Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643626402
TME Symbol:
2643626402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
18.7x10.15x28.6mm
Impedance
180Ω
Test frequency
100MHz
Gross weight25.7 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643626402
1128 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 75 pcs - 1.27 USDGross price for quantities from 75 pcs - 1.27 USD
Net price for quantities from 150 pcs - 1.14 USDGross price for quantities from 150 pcs - 1.14 USD
Net price for quantities from 226 pcs - 1.01 USDGross price for quantities from 226 pcs - 1.01 USD
Net price for quantities from 301 pcs - 0.89 USDGross price for quantities from 301 pcs - 0.89 USD
Net price for quantities from 376 pcs - 0.84 USDGross price for quantities from 376 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs