+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643626502

Ferrite: sleeve; 43; -55÷90°C; 18.7x10.15x50.8mm; 383Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643626502
TME Symbol:
2643626502

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
18.7x10.15x50.8mm
Impedance
383Ω
Test frequency
100MHz
Gross weight46.08 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643626502
340 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 38 pcs - 2.63 USDGross price for quantities from 38 pcs - 2.63 USD
Net price for quantities from 75 pcs - 2.21 USDGross price for quantities from 75 pcs - 2.21 USD
Net price for quantities from 113 pcs - 1.23 USDGross price for quantities from 113 pcs - 1.23 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 0.98 USD
Net price for quantities from 188 pcs - 0.92 USDGross price for quantities from 188 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 94 pcsCardboard = 188 pcs