+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643665702

Ferrite: sleeve; 43; -55÷90°C; 17.4x9.5x28.6mm; 100MHz; 175Ω


Manufacturer: FAIR-RITE

Manufacturer part number:
2643665702
TME Symbol:
2643665702

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
17.4x9.5x28.6mm
Test frequency
100MHz
Impedance
175Ω
Gross weight23.39 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643665702
967 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 75 pcs - 0.95 USDGross price for quantities from 75 pcs - 0.95 USD
Packaging method by the manufacturer:Tray = 94 pcsCardboard = 376 pcs