+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643800302

Ferrite: sleeve; 43; -55÷90°C; 12.7x7.15x4.9mm; 34Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643800302
TME Symbol:
2643800302

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
12.7x7.15x4.9mm
Impedance
34Ω
Test frequency
100MHz
Gross weight2 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643800302
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.