+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643800502

Ferrite: sleeve; 43; -55÷90°C; 20.9x13.2x11.9mm; 81Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643800502
TME Symbol:
2643800502

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
20.9x13.2x11.9mm
Impedance
81Ω
Test frequency
100MHz
Gross weight12.08 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643800502
1359 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 72 pcs - 0.64 USDGross price for quantities from 72 pcs - 0.64 USD
Net price for quantities from 144 pcs - 0.59 USDGross price for quantities from 144 pcs - 0.59 USD
Net price for quantities from 288 pcs - 0.57 USDGross price for quantities from 288 pcs - 0.57 USD
Net price for quantities from 504 pcs - 0.55 USDGross price for quantities from 504 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcsCardboard = 504 pcs