+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643801202

Ferrite: sleeve; 43; -55÷90°C; 29x19x13.85mm; 77Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643801202
TME Symbol:
2643801202

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
29x19x13.85mm
Impedance
77Ω
Test frequency
100MHz
Gross weight25.1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643801202
0 in TME stock
Net price for quantities from 742 pcs - 1.30 USDGross price for quantities from 742 pcs - 1.30 USD
No. of pieces (Multiplicity: 742)