+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643801802

Ferrite: sleeve; 43; -55÷90°C; 22.1x13.7x6.35mm; 42Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643801802
TME Symbol:
2643801802

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
22.1x13.7x6.35mm
Impedance
42Ω
Test frequency
100MHz
Gross weight7.2 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643801802
0 in TME stock
Net price for quantities from 1660 pcs - 0.75 USDGross price for quantities from 1660 pcs - 0.75 USD
No. of pieces (Multiplicity: 830)