+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643803802

Ferrite: sleeve; 43; -55÷90°C; 61x35.55x12.7mm; 91Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643803802
TME Symbol:
2643803802

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
61x35.55x12.7mm
Impedance
91Ω
Test frequency
100MHz
Gross weight117.89 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643803802
163 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 20 pcs - 6.00 USDGross price for quantities from 20 pcs - 6.00 USD
Net price for quantities from 40 pcs - 5.40 USDGross price for quantities from 40 pcs - 5.40 USD
Net price for quantities from 60 pcs - 4.79 USDGross price for quantities from 60 pcs - 4.79 USD
Net price for quantities from 80 pcs - 4.20 USDGross price for quantities from 80 pcs - 4.20 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 100 pcs