+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2646102002

Ferrite: sleeve; 46; -55÷90°C; 25.9x12.8x28.6mm; 202Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2646102002
TME Symbol:
2646102002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
46
Operating temperature
-55...90°C
Dimensions
25.9x12.8x28.6mm
Impedance
202Ω
Test frequency
100MHz
Gross weight55 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2646102002
0 in TME stock
Net price for quantities from 424 pcs - 1.89 USDGross price for quantities from 424 pcs - 1.89 USD
No. of pieces (Multiplicity: 424)