+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2646625102

Ferrite: sleeve; 46; -55÷90°C; 16.25x7.9x28.6mm; 193Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2646625102
TME Symbol:
2646625102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
46
Operating temperature
-55...90°C
Dimensions
16.25x7.9x28.6mm
Impedance
193Ω
Test frequency
100MHz
Gross weight20.5 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2646625102
0 in TME stock
Net price for quantities from 1052 pcs - 0.81 USDGross price for quantities from 1052 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 052)
Minimum order quantity: 1 052.
Multiplicity: 1 052.