+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2646803802

Ferrite: sleeve; 46; -55÷90°C; 61x35.55x12.7mm; 94Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2646803802
TME Symbol:
2646803802

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
46
Operating temperature
-55...90°C
Dimensions
61x35.55x12.7mm
Impedance
94Ω
Test frequency
100MHz
Gross weight118 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2646803802
0 in TME stock
Net price for quantities from 200 pcs - 4.22 USDGross price for quantities from 200 pcs - 4.22 USD
No. of pieces (Multiplicity: 200)