+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26532754N

Heatsink: extruded; grilled; black; 1.2K/W; aluminium; anodized


Manufacturer: CROUZET

Manufacturer part number:
26532754N
TME Symbol:
26532754N

Specification

Manufacturer
CROUZET
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Thermal resistance
1.2K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight714.9 g
Certificates
EAN code3593150049328
See other products in this category: Heatsinks CROUZET,
*
26532754N
0 in TME stock
Net price for quantities from 1 pcs - 63.53 USDGross price for quantities from 1 pcs - 63.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.