+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659370000

Cable tie; L: 102mm; black; -40÷125°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659370000
TME Symbol:
2659370000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
102mm
Colour
black
Operating temperature
-40...125°C
Manufacturer series
CB
Gross weight140 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
2659370000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD