+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2659430000

Cable tie; L: 102mm; Bundle dia: 21mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659430000
TME Symbol:
2659430000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
102mm
Bundle diameter
21mm
Gross weight5.2 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659430000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 300 pcs - 0.02 USDGross price for quantities from 300 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD