+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661102402

Ferrite: sleeve; 61; -55÷90°C; 25.9x12.8x21.3mm; 163Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661102402
TME Symbol:
2661102402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
25.9x12.8x21.3mm
Impedance
163Ω
Test frequency
100MHz
Gross weight41 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661102402
0 in TME stock
Net price for quantities from 240 pcs - 2.94 USDGross price for quantities from 240 pcs - 2.94 USD
No. of pieces (Multiplicity: 240)