+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661375102

Ferrite: sleeve; 61; -55÷90°C; 9.5x4.5x6.35mm; 53Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661375102
TME Symbol:
2661375102

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
9.5x4.5x6.35mm
Impedance
53Ω
Test frequency
100MHz
Gross weight2.5 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661375102
0 in TME stock
Net price for quantities from 4560 pcs - 0.22 USDGross price for quantities from 4560 pcs - 0.22 USD
No. of pieces (Multiplicity: 4 560)
Minimum order quantity: 4 560.
Multiplicity: 4 560.