+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661540002

Ferrite: sleeve; 61; -55÷90°C; 14.3x6.35x28.6mm; 260Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661540002
TME Symbol:
2661540002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
14.3x6.35x28.6mm
Impedance
260Ω
Test frequency
100MHz
Gross weight16.24 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661540002
502 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 75 pcs - 1.54 USDGross price for quantities from 75 pcs - 1.54 USD
Net price for quantities from 150 pcs - 1.39 USDGross price for quantities from 150 pcs - 1.39 USD
Net price for quantities from 226 pcs - 1.23 USDGross price for quantities from 226 pcs - 1.23 USD
Net price for quantities from 301 pcs - 1.08 USDGross price for quantities from 301 pcs - 1.08 USD
Net price for quantities from 376 pcs - 1.02 USDGross price for quantities from 376 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs