+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661665702

Ferrite: sleeve; 61; -55÷90°C; 17.45x9.5x28.6mm; 181Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2661665702
TME Symbol:
2661665702

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
61
Operating temperature
-55...90°C
Dimensions
17.45x9.5x28.6mm
Impedance
181Ω
Test frequency
100MHz
Gross weight23.1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2661665702
0 in TME stock
Net price for quantities from 752 pcs - 1.14 USDGross price for quantities from 752 pcs - 1.14 USD
No. of pieces (Multiplicity: 752)
Minimum order quantity: 752.
Multiplicity: 752.