+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2673000301

Ferrite: sleeve; 73; -55÷90°C; 3.5x1.3x6mm; 68Ω; 25MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2673000301
TME Symbol:
2673000301

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
73
Operating temperature
-55...90°C
Dimensions
3.5x1.3x6mm
Impedance
68Ω
Test frequency
25MHz
Gross weight0.24 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2673000301
0 in TME stock
Net price for quantities from 36000 pcs - 0.04 USDGross price for quantities from 36000 pcs - 0.04 USD
No. of pieces (Multiplicity: 36 000)
Minimum order quantity: 36 000.
Multiplicity: 36 000.