+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2673000501

Ferrite: sleeve; 73; -55÷90°C; 2x1.05x1.65mm; 12.3Ω; 25MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2673000501
TME Symbol:
2673000501

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
73
Operating temperature
-55...90°C
Dimensions
2x1.05x1.65mm
Impedance
12.3Ω
Test frequency
25MHz
Gross weight0.01 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2673000501
0 in TME stock
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.