+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2673021801

Ferrite: sleeve; 73; -55÷90°C; 5.1x1.45x11.1mm; 98Ω; 25MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2673021801
TME Symbol:
2673021801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
73
Operating temperature
-55...90°C
Dimensions
5.1x1.45x11.1mm
Impedance
98Ω
Test frequency
25MHz
Gross weight1 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2673021801
0 in TME stock
Net price for quantities from 8400 pcs - 0.12 USDGross price for quantities from 8400 pcs - 0.12 USD
No. of pieces (Multiplicity: 8 400)