+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2675626402

Ferrite: sleeve; 75; -55÷90°C; 18.7x10.15x28.75mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675626402
TME Symbol:
2675626402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
18.7x10.15x28.75mm
Gross weight26.6 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675626402
0 in TME stock
Net price for quantities from 752 pcs - 0.90 USDGross price for quantities from 752 pcs - 0.90 USD
No. of pieces (Multiplicity: 752)
Minimum order quantity: 752.
Multiplicity: 752.