+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2675821502

Ferrite: sleeve; 75; -55÷90°C; 31x19x15mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2675821502
TME Symbol:
2675821502

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
75
Operating temperature
-55...90°C
Dimensions
31x19x15mm
Gross weight32.99 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2675821502
353 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 74 pcs - 2.39 USDGross price for quantities from 74 pcs - 2.39 USD
Net price for quantities from 148 pcs - 2.14 USDGross price for quantities from 148 pcs - 2.14 USD
Net price for quantities from 223 pcs - 1.91 USDGross price for quantities from 223 pcs - 1.91 USD
Net price for quantities from 297 pcs - 1.67 USDGross price for quantities from 297 pcs - 1.67 USD
Net price for quantities from 371 pcs - 1.57 USDGross price for quantities from 371 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 53 pcsCardboard = 371 pcs