+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2677006302

Core: ferrite; 77; -55÷125°C; Application: on round cable

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2677006302
TME Symbol:
2677006302

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Core material
77
Operating temperature
-55...125°C
Ferrite application
on round cable
Gross weight2.2 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2677006302
0 in TME stock
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1 000)