+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2688491

Automation module: analog input; IP20; Axioline Smart Elements

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688491

Alternative designations: AXL F AI4 I 1H

TME Symbol:
2688491

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
analog input
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Number of inputs
4
Body dimensions
35x126.1x54mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight196.43 g
Certificates
EAN code4046356744225
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688491
0 in TME stock
Net price for quantities from 1 pcs - 339.83 USDGross price for quantities from 1 pcs - 339.83 USD
Net price for quantities from 5 pcs - 315.55 USDGross price for quantities from 5 pcs - 315.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.