+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2688666

Automation module: communication; IP20; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2688666

Alternative designations: AXL F RS UNI 1H

TME Symbol:
2688666

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
35x126.1x54mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Interface
  • RS232
  • RS422
  • RS485
Gross weight185 g
Certificates
EAN code4046356730860
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2688666
0 in TME stock
Net price for quantities from 1 pcs - 330.32 USDGross price for quantities from 1 pcs - 330.32 USD
Net price for quantities from 5 pcs - 306.72 USDGross price for quantities from 5 pcs - 306.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.