+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2695980010

Cable; with locking; USB A,both sides; gold-plated; 1m; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2695980010

Alternative designations: IE-USB-A-A-1.0M-ML

TME Symbol:
2695980010

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
USB - USB
Version
with locking
Contact plating
gold-plated
Cable length
1m
Insulation colour
black
IP rating
IP20
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Shield structure
shielded
Cable external diameter
4.5mm
Connector colour
black
Operating temperature
0...80°C
Number of cores
4
No. of pairs
2
Cable structure
2x24AWG+2x28AWG
Cable/adapter structure
  • both sides
  • USB A
Gross weight42 g
Certificates
EAN code4050118702828
See other products in this category: USB cables and adapters WEIDMÜLLER,
*
2695980010
0 in TME stock
Net price for quantities from 1 pcs - 28.27 USDGross price for quantities from 1 pcs - 28.27 USD
Net price for quantities from 3 pcs - 26.76 USDGross price for quantities from 3 pcs - 26.76 USD
Net price for quantities from 5 pcs - 25.12 USDGross price for quantities from 5 pcs - 25.12 USD
Net price for quantities from 10 pcs - 23.60 USDGross price for quantities from 10 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.