+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26PCBFA3D

Sensor: pressure; -5÷5psi; differential; OUT: analogue; Usup: 10VDC


Manufacturer: HONEYWELL

Manufacturer part number:
26PCBFA3D
TME Symbol:
26PCBFA3D

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
-5...5psi
Operation mode
differential
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
26PCBFA3D
0 in TME stock
Net price for quantities from 1 pcs - 109.14 USDGross price for quantities from 1 pcs - 109.14 USD
Net price for quantities from 25 pcs - 92.23 USDGross price for quantities from 25 pcs - 92.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.