+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST26VF080A-80E/MF

IC: FLASH memory; 8MbFLASH; SPI,SQI; 104MHz; 2.3÷3.6V; TDFN8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST26VF080A-80E/MF
TME Symbol:
26VF080A-80E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Operating frequency
104MHz
Operating voltage
2.3...3.6V
Case
TDFN8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
98pcs.
Interface
  • SPI
  • SQI
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST26VF080A-80E/MF
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 98 pcs - 1.73 USDGross price for quantities from 98 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.