+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

270-409

Comb bridge; 18A; 270; ways: 9


Manufacturer: WAGO

Manufacturer part number:
270-409
TME Symbol:
270-409

Specification

Manufacturer
WAGO
Type of connector accessories
comb bridge
Current rating
18A
Application - series/manufacturer
270
Number of ways
9
Gross weight1.627 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
270-409
0 in TME stock
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs