+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2700357

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2700357

Alternative designations: PSR-PS21-1NO-1NC-24DC-SC

TME Symbol:
2700357

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PSRmini
Operating temperature
-40...65°C
Electrical connection
screw terminals
Safety outputs
NC x1, NO x1
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight157.87 g
Certificates
EAN code4046356912907
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2700357
1 in TME stock
Net price for quantities from 1 pcs - 130.92 USDGross price for quantities from 1 pcs - 130.92 USD
Net price for quantities from 5 pcs - 121.57 USDGross price for quantities from 5 pcs - 121.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.