+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2701402

Cable; 0.5m; N female,RP-SMA male; XLPO; blue; straight; 50Ω

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2701402

Alternative designations: RAD-PIG-EF316-N-RSMA

TME Symbol:
2701402

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
EF 316
Cable length
0.5m
Wire insulation material
XLPO
Outside diameter
3.2mm
Insulation colour
blue
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...105°C
Cable/adapter structure
  • N female
  • RP-SMA male
Gross weight55 g
Certificates
EAN code4046356746816
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2701402
0 in TME stock
Net price for quantities from 1 pcs - 118.62 USDGross price for quantities from 1 pcs - 118.62 USD
Net price for quantities from 5 pcs - 103.80 USDGross price for quantities from 5 pcs - 103.80 USD
No. of pieces (Multiplicity: 1)