+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2702140

Cable; 5m; N male,RP-SMA male; PE; black; straight; 50Ω; -40÷85°C

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2702140

Alternative designations: RAD-PIG-RSMA/N-5

TME Symbol:
2702140

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Kind of cable
195
Cable length
5m
Wire insulation material
PE
Outside diameter
4.95mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
Cable application
industrial applications
Operating temperature
-40...85°C
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight251 g
Certificates
EAN code4046356988407
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
2702140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 122.89 USDGross price for quantities from 1 pcs - 122.89 USD
Net price for quantities from 5 pcs - 107.52 USDGross price for quantities from 5 pcs - 107.52 USD