+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2702921

Automation module: communication; -25÷55°C; IP20; Inline; 500kbps

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2702921

Alternative designations: IB IL MP-BUS-PAC

TME Symbol:
2702921

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
communication
Operating temperature
-25...55°C
IP rating
IP20
Manufacturer series
Inline
Body dimensions
12.2x119.8x71.5mm
Mounting
for DIN rail mounting
Data transfer rate
500kbps
Application
MP bus connection
Electrical connection
spring-loaded terminals
Supply voltage
  • 19.2...30V DC
Gross weight88 g
Certificates
EAN code4055626745749
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
2702921
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 386.44 USDGross price for quantities from 1 pcs - 386.44 USD
Net price for quantities from 5 pcs - 358.84 USDGross price for quantities from 5 pcs - 358.84 USD