+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2702925

Automation module: extension; 230VAC; 230VDC; PSRclassic; IP20


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2702925

Alternative designations: PSR-SPP-42-230UC/URM4/4NO/2NC

TME Symbol:
2702925

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
PSRclassic
Operating temperature
-20...55°C
Electrical connection
push-in terminals
Safety outputs
NO x4
IP rating
IP20
Supply voltage
  • 230V AC
  • 230V DC
Gross weight183.7 g
Certificates
EAN code4055626428895
See other products in this category: Safety Switches - Control Modules PHOENIX CONTACT,
See other products from this series.:
*
2702925
0 in TME stock
Net price for quantities from 1 pcs - 181.66 USDGross price for quantities from 1 pcs - 181.66 USD
Net price for quantities from 5 pcs - 168.85 USDGross price for quantities from 5 pcs - 168.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.