+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

272190

Connector: DIN; socket; female; 7-16; straight; soldering; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
272190
TME Symbol:
272190

Specification

Manufacturer
AMPHENOL RF
Type of connector
DIN
Connector
socket
Kind of connector
female
Manufacturer series
7-16
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Operating temperature
-40...150°C
Locking system
threaded joint
Mechanical durability
500 cycles
Contact material
beryllium copper
Wave impedance
50Ω
Body material
brass
Body colour
silver
Gross weight2 g
Certificates
See other products in this category: DIN connectors AMPHENOL RF,
See other products from this series.:
*
272190
0 in TME stock
Net price for quantities from 100 pcs - 46.02 USDGross price for quantities from 100 pcs - 46.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.