+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2749260000

Blade length: 60mm; Overall len: 165mm; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2749260000
TME Symbol:
2749260000

Specification

Manufacturer
WEIDMÜLLER
Blade length
60mm
Overall length
165mm
Version
straight
Gross weight55 g
See other products in this category: Precision Screwdrivers WEIDMÜLLER
*
2749260000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 3 pcs - 7.40 USDGross price for quantities from 3 pcs - 7.40 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD